BSS123L6433HTMA1 vs BSS123 feature comparison

BSS123L6433HTMA1 Infineon Technologies AG

Buy Now Datasheet

BSS123 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PDSO-G3 ROHS COMPLIANT, SOT-23, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 0.17 A 0.17 A
Drain-source On Resistance-Max 6 Ω 6 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 6.3 pF 6.3 pF
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 0.36 W 0.36 W
Power Dissipation-Max (Abs) 0.36 W 0.36 W
Reference Standard AEC-Q101; IEC-68-1 IEC-68-1; MIL-STD-883
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 1 17
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-23
Pin Count 3
Samacsys Manufacturer Infineon
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare BSS123L6433HTMA1 with alternatives

Compare BSS123 with alternatives