BSS123L6327XT vs BSS123LT1 feature comparison

BSS123L6327XT Infineon Technologies AG

Buy Now Datasheet

BSS123LT1 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SMALL OUTLINE, R-PDSO-G3 ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Configuration SINGLE WITH BUILT-IN DIODE Single
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 0.17 A
Drain-source On Resistance-Max 6 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 6.3 pF
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 0.36 W
Power Dissipation-Max (Abs) 0.36 W 0.225 W
Qualification Status Not Qualified
Reference Standard AEC-Q101; IEC-68-1
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Base Number Matches 1 4
Drain Current-Max (Abs) (ID) 0.17 A

Compare BSS123L6327XT with alternatives