BSS123G
vs
BSS123_NL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
FAIRCHILD SEMICONDUCTOR CORP
Package Description
,
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
100 V
Drain Current-Max (ID)
0.17 A
0.17 A
Drain-source On Resistance-Max
10 Ω
10 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
2.8 pF
3.4 pF
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
0.35 W
Power Dissipation-Max (Abs)
0.35 W
0.36 W
Reference Standard
MIL-STD-202
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Rohs Code
Yes
Part Package Code
SOT-23
Pin Count
3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Compare BSS123G with alternatives
Compare BSS123_NL with alternatives