BSS123-F169 vs BSS123_NL feature comparison

BSS123-F169 onsemi

Buy Now Datasheet

BSS123_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P SOT-23
Package Description SOT-23, 3 PIN SMALL OUTLINE, R-PDSO-G3
Manufacturer Package Code 318
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 0.17 A 0.17 A
Drain-source On Resistance-Max 10 Ω 10 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 3.4 pF 3.4 pF
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.36 W 0.36 W
Surface Mount YES YES
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes
Pin Count 3
Qualification Status Not Qualified

Compare BSS123-F169 with alternatives

Compare BSS123_NL with alternatives