BSS119E6327
vs
TN0624N3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
SUPERTEX INC
Part Package Code
SOT-23
Package Description
SMALL OUTLINE, R-PDSO-G3
CYLINDRICAL, O-PBCY-W3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
8.8
Compliance Temperature Grade
Military: -55C to +150C
Additional Feature
LOGIC LEVEL COMPATIBLE
LOW THRESHOLD
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
240 V
Drain Current-Max (ID)
0.17 A
0.4 A
Drain-source On Resistance-Max
6 Ω
6 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
4.1 pF
35 pF
JESD-30 Code
R-PDSO-G3
O-PBCY-W3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.36 W
1 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
17
JEDEC-95 Code
TO-92
Transistor Application
SWITCHING
Compare BSS119E6327 with alternatives
Compare TN0624N3 with alternatives