BSS119E-6327
vs
BS170G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
ROCHESTER ELECTRONICS LLC
Part Package Code
SOT-23
TO-92
Package Description
SMALL OUTLINE, R-PDSO-G3
LEAD FREE, CASE 29-11, TO-92, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
60 V
Drain Current-Max (Abs) (ID)
0.17 A
Drain Current-Max (ID)
0.17 A
0.5 A
Drain-source On Resistance-Max
6 Ω
5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.36 W
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
YES
NO
Terminal Finish
MATTE TIN
TIN SILVER COPPER
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Pbfree Code
Yes
Manufacturer Package Code
CASE 29-11
JEDEC-95 Code
TO-226AA
JESD-609 Code
e1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Compare BSS119E-6327 with alternatives
Compare BS170G with alternatives