BSR40 vs KSD526R feature comparison

BSR40 North American Philips Discrete Products Div

Buy Now Datasheet

KSD526R Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV FAIRCHILD SEMICONDUCTOR CORP
Package Description , FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 1 A 4 A
Configuration SINGLE SINGLE
JESD-609 Code e0 e0
Number of Elements 1 1
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W 30 W
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Transition Frequency-Nom (fT) 100 MHz 8 MHz
Base Number Matches 9 2
Part Package Code SFM
Pin Count 3
Collector-Emitter Voltage-Max 80 V
DC Current Gain-Min (hFE) 40
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare KSD526R with alternatives