BSR31
vs
CXT3019
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PHILIPS COMPONENTS
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description |
SMALL OUTLINE, R-PSSO-F3
|
PLASTI PACKAGE-3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
1 A
|
1 A
|
Collector-Emitter Voltage-Max |
60 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
15
|
JESD-30 Code |
R-PSSO-F3
|
R-PSSO-F3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
PNP
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
650 ns
|
|
Turn-on Time-Max (ton) |
500 ns
|
|
Base Number Matches |
8
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Pin Count |
|
3
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
175 °C
|
Power Dissipation-Max (Abs) |
|
1.2 W
|
Terminal Finish |
|
TIN LEAD
|
Transition Frequency-Nom (fT) |
|
100 MHz
|
|
|
|
Compare BSR31 with alternatives
Compare CXT3019 with alternatives