BSR19A vs BSR19ATRL13 feature comparison

BSR19A Philips Semiconductors

Buy Now Datasheet

BSR19ATRL13 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Configuration SINGLE SINGLE
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W
Surface Mount YES YES
Terminal Finish MATTE TIN Tin (Sn)
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 6 2
Pbfree Code Yes
Package Description SMALL OUTLINE, R-PDSO-G3
Collector-Emitter Voltage-Max 160 V
DC Current Gain-Min (hFE) 80
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
VCEsat-Max 0.2 V

Compare BSR19ATRL13 with alternatives