BSR13
vs
BC107B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
TT ELECTRONICS PLC
Part Package Code
SOT-23
Package Description
PLASTIC PACKAGE-3
TO-18, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.8 A
0.1 A
Collector-Base Capacitance-Max
8 pF
Collector-Emitter Voltage-Max
30 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
200
JEDEC-95 Code
TO-236AB
TO-18
JESD-30 Code
R-PDSO-G3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
150 MHz
Turn-off Time-Max (toff)
250 ns
Turn-on Time-Max (ton)
35 ns
VCEsat-Max
1.6 V
Base Number Matches
14
27
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BSR13 with alternatives
Compare BC107B with alternatives