BSP88 vs BSP300L6433 feature comparison

BSP88 Siemens

Buy Now Datasheet

BSP300L6433 Infineon Technologies AG

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Part Package Code SOT-223
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Pin Count 4 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 240 V 800 V
Drain Current-Max (ID) 0.29 A 0.19 A
Drain-source On Resistance-Max 8 Ω 20 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 9 pF
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 1.5 W 1.8 W
Pulsed Drain Current-Max (IDM) 1.16 A 0.76 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 70 ns
Turn-on Time-Max (ton) 23 ns
Base Number Matches 2 1
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 36 mJ
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BSP88 with alternatives

Compare BSP300L6433 with alternatives