BSP613PL6327XT
vs
BSP613PH6327
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Package Description
SMALL OUTLINE, R-PDSO-G4
GREEN, PLASTIC PACKAGE-4
Pin Count
4
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
AVALANCHE RATED
AVALANCHE RATED
Avalanche Energy Rating (Eas)
150 mJ
150 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
60 V
Drain Current-Max (ID)
2.9 A
2.9 A
Drain-source On Resistance-Max
0.13 Ω
0.13 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
4
4
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Pulsed Drain Current-Max (IDM)
11.6 A
11.6 A
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Rohs Code
Yes
HTS Code
8541.29.00.95
Feedback Cap-Max (Crss)
120 pF
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Power Dissipation Ambient-Max
1.8 W
Power Dissipation-Max (Abs)
1.8 W
Reference Standard
AEC-Q101; IEC-61249-2-21; IEC-68-1
Turn-off Time-Max (toff)
71 ns
Turn-on Time-Max (ton)
35 ns
Compare BSP613PL6327XT with alternatives
Compare BSP613PH6327 with alternatives