BSP43T/R
vs
JANS2N3420S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
AEROFLEX/METELICS INC
Package Description
,
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
3 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
15
Number of Elements
1
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
1.5 W
Surface Mount
YES
NO
Transition Frequency-Nom (fT)
100 MHz
Base Number Matches
3
6
Part Package Code
TO-39
Pin Count
3
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
60 V
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Reference Standard
MIL-19500/393C
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
1200 ns
Turn-on Time-Max (ton)
300 ns
Compare JANS2N3420S with alternatives