BSP43T/R vs JANTXV2N3420 feature comparison

BSP43T/R NXP Semiconductors

Buy Now Datasheet

JANTXV2N3420 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS GENERAL SEMICONDUCTOR INC
Part Package Code SC-73
Package Description SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A 3 A
Collector-Base Capacitance-Max 12 pF 150 pF
Collector-Emitter Voltage-Max 80 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 40
JESD-30 Code R-PDSO-G4 O-MBCY-W3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 40 MHz
Turn-off Time-Max (toff) 1000 ns 1200 ns
Turn-on Time-Max (ton) 250 ns 300 ns
VCEsat-Max 0.5 V 0.5 V
Base Number Matches 3 1
HTS Code 8541.29.00.75
JEDEC-95 Code TO-5
Power Dissipation Ambient-Max 15 W
Transistor Application SWITCHING

Compare BSP43T/R with alternatives

Compare JANTXV2N3420 with alternatives