BSP41TA vs MJD2955T4 feature comparison

BSP41TA Zetex / Diodes Inc

Buy Now Datasheet

MJD2955T4 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC MOTOROLA INC
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 10 A
Collector-Base Capacitance-Max 12 pF
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 5
JESD-30 Code R-PDSO-G4 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 4 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 2 MHz
Turn-off Time-Max (toff) 1000 ns 3000 ns
Turn-on Time-Max (ton) 250 ns
VCEsat-Max 0.5 V 8 V
Base Number Matches 1 1
HTS Code 8541.29.00.95
Power Dissipation Ambient-Max 20 W

Compare BSP41TA with alternatives

Compare MJD2955T4 with alternatives