BSP41TA vs BSP41T/R feature comparison

BSP41TA Zetex / Diodes Inc

Buy Now Datasheet

BSP41T/R Nexperia

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ZETEX PLC NEXPERIA
Package Description SMALL OUTLINE, R-PDSO-G4 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 12 pF
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Turn-off Time-Max (toff) 1000 ns
Turn-on Time-Max (ton) 250 ns
VCEsat-Max 0.5 V 0.5 V
Base Number Matches 1 1
Rohs Code Yes
Date Of Intro 2017-02-01
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 1.3 W
Reference Standard IEC-134
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare BSP41TA with alternatives

Compare BSP41T/R with alternatives