BSP41T/R
vs
BSP43
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
,
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
1 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
50
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
1.5 W
1.5 W
Surface Mount
YES
YES
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
3
9
Pbfree Code
Yes
Part Package Code
SC-73
Pin Count
4
Samacsys Manufacturer
NXP
Case Connection
COLLECTOR
Collector-Base Capacitance-Max
12 pF
Collector-Emitter Voltage-Max
80 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
1000 ns
Turn-on Time-Max (ton)
250 ns
VCEsat-Max
0.5 V
Compare BSP43 with alternatives