BSP41 vs JANTX2N3420S feature comparison

BSP41 Zetex / Diodes Inc

Buy Now Datasheet

JANTX2N3420S Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC AEROFLEX/METELICS INC
Package Description SMALL OUTLINE, R-PDSO-G4 SMILILAR TO TO-39, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 3 A
Collector-Base Capacitance-Max 12 pF
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 15
JESD-30 Code R-PDSO-G4 O-MBCY-W3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz
Turn-off Time-Max (toff) 1000 ns
Turn-on Time-Max (ton) 250 ns 300 ns
VCEsat-Max 0.5 V
Base Number Matches 3 1
Pbfree Code No
Part Package Code TO-39
Pin Count 3
JEDEC-95 Code TO-39
Reference Standard MIL-19500/393E

Compare BSP41 with alternatives

Compare JANTX2N3420S with alternatives