BSP41 vs BSP41TC feature comparison

BSP41 Zetex / Diodes Inc

Buy Now Datasheet

BSP41TC Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC ZETEX PLC
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 12 pF 12 pF
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Turn-off Time-Max (toff) 1000 ns 1000 ns
Turn-on Time-Max (ton) 250 ns 250 ns
VCEsat-Max 0.5 V 0.5 V
Base Number Matches 3 1

Compare BSP41 with alternatives

Compare BSP41TC with alternatives