BSP33TA
vs
2SD1583-Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
NEC ELECTRONICS CORP
Package Description
SMALL OUTLINE, R-PDSO-G4
MP-3, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
3 A
Collector-Emitter Voltage-Max
80 V
20 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
500
JESD-30 Code
R-PDSO-G4
R-PSSO-G2
Number of Elements
1
1
Number of Terminals
4
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
270 MHz
Base Number Matches
2
2
Rohs Code
No
Pin Count
3
JEDEC-95 Code
TO-252AA
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
2 W
Compare BSP33TA with alternatives
Compare 2SD1583-Z with alternatives