BSP31-TAPE-13
vs
BSP31
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
ZETEX PLC
Package Description
SMALL OUTLINE, R-PDSO-G4
SOT-223, 4 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Base Capacitance-Max
20 pF
20 pF
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
50
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Turn-off Time-Max (toff)
650 ns
650 ns
Turn-on Time-Max (ton)
500 ns
500 ns
VCEsat-Max
0.5 V
0.5 V
Base Number Matches
1
3
Rohs Code
No
JESD-609 Code
e0
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
235
Power Dissipation-Max (Abs)
1.5 W
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Compare BSP31-TAPE-13 with alternatives
Compare BSP31 with alternatives