BSP31-TAPE-13 vs 2SD1583-Z feature comparison

BSP31-TAPE-13 NXP Semiconductors

Buy Now Datasheet

2SD1583-Z Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS RENESAS ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 3 A
Collector-Base Capacitance-Max 20 pF
Collector-Emitter Voltage-Max 60 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 500
JESD-30 Code R-PDSO-G4 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 4 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 270 MHz
Turn-off Time-Max (toff) 650 ns
Turn-on Time-Max (ton) 500 ns
VCEsat-Max 0.5 V
Base Number Matches 1 24
Rohs Code No
Part Package Code TO-252AA
Pin Count 4
JEDEC-95 Code TO-252AA
JESD-609 Code e0
Power Dissipation-Max (Abs) 2 W
Terminal Finish TIN LEAD
Transistor Application SWITCHING

Compare BSP31-TAPE-13 with alternatives

Compare 2SD1583-Z with alternatives