BSP30TRL13 vs 2N4404 feature comparison

BSP30TRL13 NXP Semiconductors

Buy Now Datasheet

2N4404 Crimson Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS CRIMSON SEMICONDUCTOR INC
Package Description SMALL OUTLINE, R-PDSO-G4 CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.5 A
Collector-Emitter Voltage-Max 60 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code R-PDSO-G4 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 4 3
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 650 ns
Turn-on Time-Max (ton) 500 ns
VCEsat-Max 0.5 V
Base Number Matches 2 8
Collector-Base Capacitance-Max 10 pF
JEDEC-95 Code TO-39
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 5 W
Transition Frequency-Nom (fT) 200 MHz

Compare BSP30TRL13 with alternatives

Compare 2N4404 with alternatives