BSP30TRL vs MJD32C1 feature comparison

BSP30TRL NXP Semiconductors

Buy Now Datasheet

MJD32C1 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ONSEMI
Package Description SMALL OUTLINE, R-PDSO-G4 PLASTIC, CASE 369D-01, DPAK-3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 3 A
Collector-Emitter Voltage-Max 60 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 10
JESD-30 Code R-PDSO-G4 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 4 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL SINGLE
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 650 ns
Turn-on Time-Max (ton) 500 ns
VCEsat-Max 0.5 V
Base Number Matches 2 3
Rohs Code No
Pin Count 3
Manufacturer Package Code CASE 369D-01
HTS Code 8541.29.00.95
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Case Connection COLLECTOR
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 140 °C
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 15 W
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30
Transition Frequency-Nom (fT) 3 MHz

Compare BSP30TRL with alternatives

Compare MJD32C1 with alternatives