BSP300E6327 vs BSP129 feature comparison

BSP300E6327 Siemens

Buy Now Datasheet

BSP129 Siemens

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G SIEMENS A G
Package Description SMALL OUTLINE, R-PSSO-G3 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 36 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 800 V 240 V
Drain Current-Max (ID) 0.19 A 0.19 A
Drain-source On Resistance-Max 20 Ω 20 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G3 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 3 4
Operating Mode ENHANCEMENT MODE DEPLETION MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 0.76 A 0.57 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Rohs Code No
Part Package Code SOT-223
Pin Count 4
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 1.7 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare BSP300E6327 with alternatives

Compare BSP129 with alternatives