BSP20TRL13
vs
MJD32C1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
MOTOROLA INC
Package Description
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
3 A
Collector-Emitter Voltage-Max
250 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
10
JESD-30 Code
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
50 MHz
3 MHz
VCEsat-Max
0.5 V
Base Number Matches
2
4
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
140 °C
Power Dissipation-Max (Abs)
15 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare BSP20TRL13 with alternatives