BSP126,115 vs BSP126/T3 feature comparison

BSP126,115 Nexperia

Buy Now Datasheet

BSP126/T3 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code SC-73
Package Description SC-73, 4 PIN ,
Pin Count 4
Manufacturer Package Code SOT223
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Nexperia
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 250 V
Drain Current-Max (ID) 0.375 A
Drain-source On Resistance-Max 5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 15 pF
JESD-30 Code R-PDSO-G4
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1
Number of Terminals 4
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL
Reference Standard IEC-60134
Surface Mount YES
Terminal Finish TIN TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 1
Date Of Intro 2017-02-01

Compare BSP126,115 with alternatives

Compare BSP126/T3 with alternatives