BSO303SPH vs NDS9956 feature comparison

BSO303SPH Infineon Technologies AG

Buy Now Datasheet

NDS9956 National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT
Package Description GREEN, PLASTIC, SOP-8
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Additional Feature LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 97 mJ
Configuration SINGLE WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS
DS Breakdown Voltage-Min 30 V 20 V
Drain Current-Max (ID) 7.2 A 3.5 A
Drain-source On Resistance-Max 0.021 Ω 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Elements 1 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 2.5 W 2 W
Pulsed Drain Current-Max (IDM) 36 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 1 2

Compare BSO303SPH with alternatives

Compare NDS9956 with alternatives