BSME6R3ETE222MK25C vs SMEBP6.3VB222M12X25LL feature comparison

BSME6R3ETE222MK25C Chemi-Con

Buy Now Datasheet

SMEBP6.3VB222M12X25LL United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Surface Mount NO NO
Terminal Pitch 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Rohs Code No
Custom Capabilities Optional Lead Configurations
ESR 196 mΩ
Leakage Current 0.8316 mA
Manufacturer Series SMEBP
Package Shape CYLINDRICAL PACKAGE
Ripple Current 1160 mA
Series SMEBP
Tan Delta 0.28

Compare BSME6R3ETE222MK25C with alternatives

Compare SMEBP6.3VB222M12X25LL with alternatives