BSME500ELL330MHB5A vs NLE-L330M50V8X11.5TBF feature comparison

BSME500ELL330MHB5A Chemi-Con

Buy Now Datasheet

NLE-L330M50V8X11.5TBF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Ammo Pack
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO
Terminal Pitch 3.5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 2 1
Rohs Code Yes
ESR 4020 mΩ
Ripple Current 170 mA

Compare BSME500ELL330MHB5A with alternatives

Compare NLE-L330M50V8X11.5TBF with alternatives