BSME500ELL330MHB5A vs BSME500ETC330MHB5D feature comparison

BSME500ELL330MHB5A Chemi-Con

Buy Now Datasheet

BSME500ETC330MHB5D Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk TAPE
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Terminal Pitch 3.5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e6
Leakage Current 0.099 mA
Package Shape CYLINDRICAL PACKAGE
Ripple Current 105 mA
Tan Delta 0.14
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare BSME500ELL330MHB5A with alternatives

Compare BSME500ETC330MHB5D with alternatives