BSME350ETE101MJ16B vs RDLLA100M35CF110X16 feature comparison

BSME350ETE101MJ16B United Chemi-Con Inc

Buy Now Datasheet

RDLLA100M35CF110X16 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Series BSME (35V) RDLLA
Terminal Pitch 5 mm 2.5 mm
Base Number Matches 2 1
Custom Capabilities Lead Length (Consult Factory)
Manufacturer Series RDLLA

Compare RDLLA100M35CF110X16 with alternatives