BSME101ETE220MJ16D vs RDLL22M100TR110X16 feature comparison

BSME101ETE220MJ16D United Chemi-Con Inc

Buy Now Datasheet

RDLL22M100TR110X16 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series BSME (100V) RDLL
Terminal Pitch 5 mm 2.5 mm
Base Number Matches 2 1
Custom Capabilities Lead Length (Consult Factory)
Manufacturer Series RDLL

Compare RDLL22M100TR110X16 with alternatives