BSME101ETE220MJ16D vs 8220MAM1016NP04P feature comparison

BSME101ETE220MJ16D United Chemi-Con Inc

Buy Now Datasheet

8220MAM1016NP04P Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Tape
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series BSME (100V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 2 1
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare 8220MAM1016NP04P with alternatives