BSM75GB60DLC
vs
BSM400GB60DN2
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
EUPEC GMBH & CO KG
|
Part Package Code |
MODULE
|
|
Package Description |
FLANGE MOUNT, R-XUFM-X7
|
|
Pin Count |
7
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Infineon
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Collector Current-Max (IC) |
100 A
|
475 A
|
Collector-Emitter Voltage-Max |
600 V
|
600 V
|
Configuration |
SERIES, 2 ELEMENTS WITH BUILT-IN DIODE
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
|
Gate-Emitter Voltage-Max |
20 V
|
20 V
|
JESD-30 Code |
R-XUFM-X7
|
R-XUFM-X7
|
Number of Elements |
2
|
2
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
355 W
|
1400 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
205 ns
|
|
Turn-on Time-Nom (ton) |
90 ns
|
|
VCEsat-Max |
2.45 V
|
2.6 V
|
Base Number Matches |
2
|
3
|
|
|
|
Compare BSM75GB60DLC with alternatives
Compare BSM400GB60DN2 with alternatives