BSM75GB120DN2 vs C67076-A2106-A70 feature comparison

BSM75GB120DN2 Siemens

Buy Now Datasheet

C67076-A2106-A70 Eupec Gmbh & Co Kg

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G EUPEC GMBH & CO KG
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 105 A 105 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
Fall Time-Max (tf) 100 ns
Gate-Emitter Thr Voltage-Max 6.5 V
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-CUFM-X7 R-XUFM-X7
Number of Elements 2 2
Number of Terminals 7 7
Operating Temperature-Max 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 1250 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 140 ns
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 600 ns
Turn-off Time-Nom (toff) 450 ns 450 ns
Turn-on Time-Max (ton) 60 ns
Turn-on Time-Nom (ton) 30 ns 30 ns
VCEsat-Max 3 V
Base Number Matches 3 1
Transistor Application POWER CONTROL

Compare BSM75GB120DN2 with alternatives

Compare C67076-A2106-A70 with alternatives