BSM400GB60DN2
vs
MG400H1US1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EUPEC GMBH & CO KG
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
ISOLATED
|
Collector Current-Max (IC) |
475 A
|
400 A
|
Collector-Emitter Voltage-Max |
600 V
|
500 V
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
Gate-Emitter Voltage-Max |
20 V
|
|
JESD-30 Code |
R-XUFM-X7
|
R-PUFM-X4
|
Number of Elements |
2
|
1
|
Number of Terminals |
7
|
4
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
1400 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Transistor Element Material |
SILICON
|
SILICON
|
VCEsat-Max |
2.6 V
|
|
Base Number Matches |
3
|
1
|
Package Description |
|
FLANGE MOUNT, R-PUFM-X4
|
Pin Count |
|
4
|
Additional Feature |
|
HIGH SPEED
|
Transistor Application |
|
MOTOR CONTROL
|
Turn-off Time-Nom (toff) |
|
1000 ns
|
Turn-on Time-Nom (ton) |
|
1100 ns
|
|
|
|
Compare BSM400GB60DN2 with alternatives
Compare MG400H1US1 with alternatives