BSF045N03MQ3G vs NTTFS4985NFTAG feature comparison

BSF045N03MQ3G Infineon Technologies AG

Buy Now Datasheet

NTTFS4985NFTAG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG ONSEMI
Package Description CHIP CARRIER, R-MBCC-N2 WDFN-8
Pin Count 2 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 30 mJ 52 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 18 A 16.3 A
Drain-source On Resistance-Max 0.0059 Ω 0.0052 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-MBCC-N2 R-PDSO-F5
Number of Elements 1 1
Number of Terminals 2 5
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 28 W 22.73 W
Pulsed Drain Current-Max (IDM) 252 A 192 A
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form NO LEAD FLAT
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code WDFN8 3.3x3.3, 0.65P
Manufacturer Package Code 511AB
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Matte Tin (Sn) - annealed

Compare BSF045N03MQ3G with alternatives

Compare NTTFS4985NFTAG with alternatives