BSD22TRL
vs
2N7107
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
TOPAZ SEMICONDUCTOR
Package Description
SMALL OUTLINE, R-PDSO-G4
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
SUBSTRATE
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
0.05 A
0.05 A
Drain-source On Resistance-Max
50 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
4
Operating Mode
DEPLETION MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Base Number Matches
2
2
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
125 °C
Power Dissipation-Max (Abs)
0.3 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare BSD22TRL with alternatives