BSCQ000603031N8BHR
vs
MLG0603S1N8BT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
TDK CORP
|
Package Description |
CHIP
|
0201
|
Reach Compliance Code |
compliant
|
compliant
|
Case/Size Code |
0201
|
0201
|
Construction |
Rectangular
|
Multilayer Chip
|
Core Material |
Ceramic
|
CERAMIC
|
DC Resistance |
0.24 Ω
|
0.2 Ω
|
Inductance-Nom (L) |
0.0018 µH
|
0.0018 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.3 mm
|
0.3 mm
|
Package Length |
0.6 mm
|
0.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.3 mm
|
0.3 mm
|
Packing Method |
TR, Paper, 7 Inch
|
TR
|
Rated Current-Max |
0.46 A
|
0.5 A
|
Self Resonance Frequency |
10000 MHz
|
8500 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
500 MHz
|
100 MHz
|
Tolerance |
5.5556%
|
5.556%
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Quality Factor-Min (at L-nom) |
|
4
|
Special Feature |
|
INDUCTANCE TOLERANCE IS 0.1 NANO HENRY
|
|
|
|
Compare MLG0603S1N8BT with alternatives