BSCQ0006030312NJHR
vs
HKQ0603C12NJ-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0201
0201
Construction
Rectangular
Rectangular
Core Material
Ceramic
CERAMIC
DC Resistance
0.85 Ω
0.85 Ω
Inductance-Nom (L)
0.012 µH
0.012 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.3 mm
0.3 mm
Package Length
0.6 mm
0.6 mm
Package Style
SMT
SMT
Package Width
0.3 mm
0.3 mm
Packing Method
TR, Paper, 7 Inch
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
12
14
Rated Current-Max
0.23 A
0.22 A
Self Resonance Frequency
3300 MHz
3000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
500 MHz
500 MHz
Tolerance
5%
5%
Base Number Matches
3
1
Compare BSCQ0006030312NJHR with alternatives
Compare HKQ0603C12NJ-T with alternatives