BSCH001005053N3SCP
vs
HFC03SM-3N3S-RC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
PULSE ELECTRONICS CORP
ALLIED COMPONENTS INTERNATIONAL
Package Description
CHIP
Reach Compliance Code
compliant
compliant
Factory Lead Time
14 Weeks
Case/Size Code
0402
0402
Construction
Rectangular
Rectangular
Core Material
Ceramic
DC Resistance
0.15 Ω
0.15 Ω
Inductance-Nom (L)
0.0033 µH
0.0033 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, Paper, 7 Inch
TR, 7 Inch
Quality Factor-Min (at L-nom)
8
8
Rated Current-Max
0.4 A
0.4 A
Self Resonance Frequency
6300 MHz
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
0.3 NH IS THE TOLERANCE
Surface Mount
YES
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
9.0909%
9.091%
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
Compare BSCH001005053N3SCP with alternatives
Compare HFC03SM-3N3S-RC with alternatives