BSC0909NSATMA1 vs HAT2099H feature comparison

BSC0909NSATMA1 Infineon Technologies AG

Buy Now Datasheet

HAT2099H Hitachi Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG HITACHI LTD
Package Description SMALL OUTLINE, R-PDSO-F5 SMALL OUTLINE, R-PSSO-G4
Pin Count 8 5
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Infineon
Avalanche Energy Rating (Eas) 10 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 12 A 50 A
Drain-source On Resistance-Max 0.0091 Ω 0.0073 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-F8 R-PSSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 8 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 176 A 200 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn)
Terminal Form FLAT GULL WING
Terminal Position DUAL SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Power Dissipation-Max (Abs) 30 W

Compare BSC0909NSATMA1 with alternatives

Compare HAT2099H with alternatives