BS62LV8001FA-70 vs IS32WV10008BLL-85B feature comparison

BS62LV8001FA-70 Brilliance Semiconductor Inc

Buy Now Datasheet

IS32WV10008BLL-85B Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BRILLIANCE SEMICONDUCTOR INC INTEGRATED SILICON SOLUTION INC
Part Package Code BGA BGA
Package Description TFBGA, 6 X 8 MM, BGA-48
Pin Count 48 48
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 85 ns
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 12 mm 8 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type STANDARD SRAM PSEUDO STATIC RAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX8 1MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA LFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 1.2 mm 1.35 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 2.4 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Width 9 mm 6 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 3
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare BS62LV8001FA-70 with alternatives

Compare IS32WV10008BLL-85B with alternatives