BS62LV8001FA-70 vs CY14B108L-BA25XIT feature comparison

BS62LV8001FA-70 Brilliance Semiconductor Inc

Buy Now Datasheet

CY14B108L-BA25XIT Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BRILLIANCE SEMICONDUCTOR INC INFINEON TECHNOLOGIES AG
Part Package Code BGA
Package Description TFBGA, FBGA-48
Pin Count 48
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 70 ns 25 ns
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 12 mm 10 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type STANDARD SRAM NON-VOLATILE SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX8 1MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 2.4 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Width 9 mm 6 mm
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e1
Moisture Sensitivity Level 3
Package Equivalence Code BGA48,6X8,30
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Standby Current-Max 0.01 A
Supply Current-Max 0.075 mA
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 20

Compare BS62LV8001FA-70 with alternatives

Compare CY14B108L-BA25XIT with alternatives