BS36UL69V250 vs P300002 feature comparison

BS36UL69V250 Mersen Electrical Power

Buy Now Datasheet

P300002 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99
Body Height 39.7 mm 56.5 mm
Body Length or Diameter 60 mm 50.6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 21400 J 4700 J
Mounting Feature INLINE/HOLDER PANEL MOUNT
Packing Method BULK BULK
Rated Breaking Capacity 200000 A 200000 A
Rated Current 250 A 250 A
Rated Voltage(AC) 690 V 690 V
Reference Standard BS 88-4 CCC; CE; CSA; EAC; IEC; UL; VDE
Surface Mount NO NO
Terminal Shape TAB/BLADE THREADED
Base Number Matches 1 1
Rohs Code Yes
Blow Characteristic ULTRA FAST
Body Breadth 51 mm
Built-in Feature INDICATOR

Compare BS36UL69V250 with alternatives

Compare P300002 with alternatives