BS250P vs VN2110N3P012 feature comparison

BS250P Zetex / Diodes Inc

Buy Now Datasheet

VN2110N3P012 Supertex Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZETEX PLC SUPERTEX INC
Package Description IN-LINE, R-PSIP-W3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 45 V 100 V
Drain Current-Max (ID) 0.23 A 0.25 A
Drain-source On Resistance-Max 14 Ω 4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-W3 O-PBCY-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.7 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 11 1
HTS Code 8541.29.00.95
Feedback Cap-Max (Crss) 5 pF
JEDEC-95 Code TO-92
Power Dissipation Ambient-Max 1 W

Compare BS250P with alternatives

Compare VN2110N3P012 with alternatives