BS2-064-H36A-55/11E vs TX3-26P-D2LT-SH3 feature comparison

BS2-064-H36A-55/11E E-tec Interconnect Ltd

Buy Now Datasheet

TX3-26P-D2LT-SH3 Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer E-TEC INTERCONNECT LTD JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.122 inch 0.276 inch
Body Depth 0.142 inch
Body Length 1.732 inch 1.346 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 4 mm 1.905 mm
Polarization Key POLARIZED HOUSING SHRD CENTER
Rated Current (Signal) 1 A 0.5 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 64 26
UL Flammability Code 94V-0
Base Number Matches 1 1
Additional Feature WITH EXPANSION POST
Board Mounting Option SPLIT BOARD LOCK
Body/Shell Style RECEPTACLE
Contact Finish Mating AU ON NI
Contact Finish Termination GOLD
Insulator Color BLACK
Mounting Option 2 LOCKING
Plating Thickness 30u inch
Terminal Length 0.11 inch

Compare BS2-064-H36A-55/11E with alternatives

Compare TX3-26P-D2LT-SH3 with alternatives