BS170LTR4 vs 2N7000/D74Z feature comparison

BS170LTR4 Calogic Inc

Buy Now Datasheet

2N7000/D74Z Texas Instruments

Buy Now Datasheet
Obsolete Obsolete
CALOGIC LLC NATIONAL SEMICONDUCTOR CORP
CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
unknown unknown
EAR99 EAR99
8541.21.00.95
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
60 V 60 V
0.2 A 0.2 A
5 Ω 5 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
5 pF 5 pF
TO-92 TO-92
O-PBCY-T3 O-PBCY-T3
1 1
3 3
ENHANCEMENT MODE ENHANCEMENT MODE
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
CYLINDRICAL CYLINDRICAL
N-CHANNEL N-CHANNEL
Not Qualified Not Qualified
NO NO
THROUGH-HOLE THROUGH-HOLE
BOTTOM BOTTOM
SWITCHING SWITCHING
SILICON SILICON
1 2
-55 °C
0.4 W

Compare BS170LTR4 with alternatives

Compare 2N7000/D74Z with alternatives