BS170
vs
2SK940
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TOPAZ SEMICONDUCTOR
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Drain Current-Max (ID) |
0.5 A
|
0.8 A
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
0.83 W
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Base Number Matches |
29
|
1
|
Part Package Code |
|
TO-92
|
Package Description |
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count |
|
3
|
DS Breakdown Voltage-Min |
|
60 V
|
Drain-source On Resistance-Max |
|
1.1 Ω
|
JESD-30 Code |
|
O-PBCY-T3
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare 2SK940 with alternatives